
GRMJN65C1H104JE01D | |
|---|---|
DigiKey Part Number | 490-GRMJN65C1H104JE01DTR-ND - Tape & Reel (TR) 490-GRMJN65C1H104JE01DCT-ND - Cut Tape (CT) 490-GRMJN65C1H104JE01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRMJN65C1H104JE01D |
Description | CAP CER 0.1UF 50V C0G/NP0 0704 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor C0G, NP0 0704 (1810 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRMJN65C1H104JE01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0704 (1810 Metric) | |
Size / Dimension | 0.071" L x 0.039" W (1.80mm x 1.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.026" (0.65mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥61.00000 | ¥61 |
| 10 | ¥36.40000 | ¥364 |
| 50 | ¥26.68000 | ¥1,334 |
| 100 | ¥23.73000 | ¥2,373 |
| 500 | ¥18.75000 | ¥9,375 |
| 1,000 | ¥17.21200 | ¥17,212 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥14.47925 | ¥57,917 |
| 8,000 | ¥13.64713 | ¥109,177 |
| 12,000 | ¥13.23042 | ¥158,765 |
| 20,000 | ¥12.76870 | ¥255,374 |
| 28,000 | ¥12.49875 | ¥349,965 |
| 40,000 | ¥12.23915 | ¥489,566 |
| Unit Price without JCT: | ¥61.00000 |
|---|---|
| Unit Price with JCT: | ¥67.10000 |

