
GRM43DR72E334KW01K | |
|---|---|
DigiKey Part Number | 490-GRM43DR72E334KW01KTR-ND - Tape & Reel (TR) 490-GRM43DR72E334KW01KCT-ND - Cut Tape (CT) 490-GRM43DR72E334KW01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM43DR72E334KW01K |
Description | CAP CER 0.33UF 250V X7R 1812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM43DR72E334KW01K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥166.00000 | ¥166 |
| 10 | ¥106.00000 | ¥1,060 |
| 50 | ¥82.42000 | ¥4,121 |
| 100 | ¥75.12000 | ¥7,512 |
| 500 | ¥62.78400 | ¥31,392 |
| 1,000 | ¥58.97300 | ¥58,973 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥51.72900 | ¥206,916 |
| 8,000 | ¥49.66225 | ¥397,298 |
| 12,000 | ¥48.62692 | ¥583,523 |
| 20,000 | ¥47.47930 | ¥949,586 |
| 28,000 | ¥46.80807 | ¥1,310,626 |
| Unit Price without JCT: | ¥166.00000 |
|---|---|
| Unit Price with JCT: | ¥182.60000 |

