GRM31CD71A226ME15L is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


KEMET
In Stock: 27,877
Unit Price: ¥265.00000
Datasheet

Upgrade


KEMET
In Stock: 73,077
Unit Price: ¥101.00000
Datasheet

Upgrade


TDK
In Stock: 11,949
Unit Price: ¥116.00000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 98,328
Unit Price: ¥85.00000
Datasheet
22 µF ±20% 10V Ceramic Capacitor X7T 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31CD71A226ME15L

DigiKey Part Number
GRM31CD71A226ME15L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM31CD71A226ME15L
Description
CAP CER 22UF 10V X7T 1206
Customer Reference
Detailed Description
22 µF ±20% 10V Ceramic Capacitor X7T 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31CD71A226ME15L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable