
GRM31C5C1E474JE01L | |
|---|---|
DigiKey Part Number | 490-GRM31C5C1E474JE01LTR-ND - Tape & Reel (TR) 490-GRM31C5C1E474JE01LCT-ND - Cut Tape (CT) 490-GRM31C5C1E474JE01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31C5C1E474JE01L |
Description | CAP CER 0.47UF 25V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31C5C1E474JE01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥120.00000 | ¥120 |
| 10 | ¥74.90000 | ¥749 |
| 50 | ¥57.14000 | ¥2,857 |
| 100 | ¥51.67000 | ¥5,167 |
| 500 | ¥42.43400 | ¥21,217 |
| 1,000 | ¥39.58000 | ¥39,580 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥36.16700 | ¥72,334 |
| 4,000 | ¥34.28900 | ¥137,156 |
| 6,000 | ¥33.34817 | ¥200,089 |
| 10,000 | ¥32.30560 | ¥323,056 |
| 14,000 | ¥31.69621 | ¥443,747 |
| 20,000 | ¥31.10995 | ¥622,199 |
| Unit Price without JCT: | ¥120.00000 |
|---|---|
| Unit Price with JCT: | ¥132.00000 |

