
GRM31C5C1E334JE01L | |
|---|---|
DigiKey Part Number | 490-GRM31C5C1E334JE01LTR-ND - Tape & Reel (TR) 490-GRM31C5C1E334JE01LCT-ND - Cut Tape (CT) 490-GRM31C5C1E334JE01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31C5C1E334JE01L |
Description | CAP CER 0.33UF 25V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31C5C1E334JE01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥85.00000 | ¥85 |
| 10 | ¥51.30000 | ¥513 |
| 50 | ¥38.32000 | ¥1,916 |
| 100 | ¥34.33000 | ¥3,433 |
| 500 | ¥27.64000 | ¥13,820 |
| 1,000 | ¥25.57400 | ¥25,574 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥23.19000 | ¥46,380 |
| 4,000 | ¥21.83000 | ¥87,320 |
| 6,000 | ¥21.14900 | ¥126,894 |
| 10,000 | ¥20.39440 | ¥203,944 |
| 14,000 | ¥19.95314 | ¥279,344 |
| 20,000 | ¥19.52870 | ¥390,574 |
| Unit Price without JCT: | ¥85.00000 |
|---|---|
| Unit Price with JCT: | ¥93.50000 |

