
GRM31C5C1E334JE01L | |
---|---|
DigiKey Part Number | 490-GRM31C5C1E334JE01LTR-ND - Tape & Reel (TR) 490-GRM31C5C1E334JE01LCT-ND - Cut Tape (CT) 490-GRM31C5C1E334JE01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31C5C1E334JE01L |
Description | CAP CER 0.33UF 25V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31C5C1E334JE01L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥78.00000 | ¥78 |
10 | ¥46.90000 | ¥469 |
50 | ¥35.12000 | ¥1,756 |
100 | ¥31.49000 | ¥3,149 |
500 | ¥25.35600 | ¥12,678 |
1,000 | ¥23.46000 | ¥23,460 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ¥22.33900 | ¥44,678 |
4,000 | ¥21.03100 | ¥84,124 |
6,000 | ¥20.37567 | ¥122,254 |
10,000 | ¥19.62760 | ¥196,276 |
14,000 | ¥18.99150 | ¥265,881 |
20,000 | ¥18.81670 | ¥376,334 |
24,000 | ¥18.33163 | ¥439,959 |
48,000 | ¥17.97154 | ¥862,634 |
50,000 | ¥17.93700 | ¥896,850 |
Unit Price without JCT: | ¥78.00000 |
---|---|
Unit Price with JCT: | ¥85.80000 |