
GRM31B7U3A561JW31L | |
|---|---|
DigiKey Part Number | 490-12011-2-ND - Tape & Reel (TR) 490-12011-1-ND - Cut Tape (CT) 490-12011-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31B7U3A561JW31L |
Description | CAP CER 560PF 1KV U2J 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 1000V (1kV) Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31B7U3A561JW31L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥51.00000 | ¥51 |
| 10 | ¥30.00000 | ¥300 |
| 50 | ¥21.90000 | ¥1,095 |
| 100 | ¥19.37000 | ¥1,937 |
| 500 | ¥15.14800 | ¥7,574 |
| 1,000 | ¥13.84200 | ¥13,842 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥11.88267 | ¥35,648 |
| 6,000 | ¥11.11867 | ¥66,712 |
| 9,000 | ¥10.73611 | ¥96,625 |
| 15,000 | ¥10.31207 | ¥154,681 |
| 21,000 | ¥10.06429 | ¥211,350 |
| 30,000 | ¥9.82593 | ¥294,778 |
| Unit Price without JCT: | ¥51.00000 |
|---|---|
| Unit Price with JCT: | ¥56.10000 |

