
GRM31A7U2J120JW31D | |
|---|---|
DigiKey Part Number | 490-GRM31A7U2J120JW31DTR-ND - Tape & Reel (TR) 490-GRM31A7U2J120JW31DCT-ND - Cut Tape (CT) 490-GRM31A7U2J120JW31DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31A7U2J120JW31D |
Description | CAP CER 12PF 630V U2J 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 630V Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31A7U2J120JW31D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥52.00000 | ¥52 |
| 10 | ¥30.40000 | ¥304 |
| 50 | ¥22.14000 | ¥1,107 |
| 100 | ¥19.61000 | ¥1,961 |
| 500 | ¥15.33600 | ¥7,668 |
| 1,000 | ¥14.01800 | ¥14,018 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥11.69950 | ¥46,798 |
| 8,000 | ¥10.98763 | ¥87,901 |
| 12,000 | ¥10.63092 | ¥127,571 |
| 20,000 | ¥10.23595 | ¥204,719 |
| 28,000 | ¥10.00504 | ¥280,141 |
| 40,000 | ¥9.78285 | ¥391,314 |
| Unit Price without JCT: | ¥52.00000 |
|---|---|
| Unit Price with JCT: | ¥57.20000 |

