0.1 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM3195C1H104JA05D

DigiKey Part Number
490-GRM3195C1H104JA05DTR-ND - Tape & Reel (TR)
490-GRM3195C1H104JA05DCT-ND - Cut Tape (CT)
490-GRM3195C1H104JA05DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM3195C1H104JA05D
Description
CAP CER 0.1UF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM3195C1H104JA05D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 289,616
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥58.00000¥58
10¥34.70000¥347
50¥25.50000¥1,275
100¥22.63000¥2,263
500¥17.84200¥8,921
1,000¥16.35900¥16,359
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥13.73650¥54,946
8,000¥12.93563¥103,485
12,000¥12.53467¥150,416
20,000¥12.09035¥241,807
28,000¥11.83064¥331,258
40,000¥11.58073¥463,229
Manufacturers Standard Package
Unit Price without JCT:¥58.00000
Unit Price with JCT:¥63.80000