
GRM21BR71C334KA01L | |
|---|---|
DigiKey Part Number | 490-9752-2-ND - Tape & Reel (TR) 490-9752-1-ND - Cut Tape (CT) 490-9752-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR71C334KA01L |
Description | CAP CER 0.33UF 16V X7R 0805 |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR71C334KA01L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM219R71H334KA88D | Murata Electronics | 37,279 | 490-3327-1-ND | ¥63.00000 | Upgrade |
| GRM219R71H334KA88J | Murata Electronics | 122,995 | 490-8305-1-ND | ¥63.00000 | Upgrade |
| GRM21AR72A334KAC5L | Murata Electronics | 22,833 | 490-6462-1-ND | ¥86.00000 | Upgrade |
| GRM21BR71E334KA01L | Murata Electronics | 65,429 | 490-1677-1-ND | ¥66.00000 | Upgrade |
| C0805C334K4RACTU | KEMET | 11,063 | 399-C0805C334K4RACTUCT-ND | ¥35.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥50.00000 | ¥50 |
| 10 | ¥29.20000 | ¥292 |
| 50 | ¥21.20000 | ¥1,060 |
| 100 | ¥18.75000 | ¥1,875 |
| 500 | ¥14.63000 | ¥7,315 |
| 1,000 | ¥13.36100 | ¥13,361 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥11.45700 | ¥34,371 |
| 6,000 | ¥10.71283 | ¥64,277 |
| 9,000 | ¥10.34022 | ¥93,062 |
| 15,000 | ¥9.92740 | ¥148,911 |
| 21,000 | ¥9.68600 | ¥203,406 |
| 30,000 | ¥9.45387 | ¥283,616 |
| Unit Price without JCT: | ¥50.00000 |
|---|---|
| Unit Price with JCT: | ¥55.00000 |

