GRM21BD71C475KA12K is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 4,344
Unit Price: ¥20.00000
Datasheet
4.7 µF ±10% 16V Ceramic Capacitor X7T 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BD71C475KA12K

DigiKey Part Number
GRM21BD71C475KA12K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM21BD71C475KA12K
Description
CAP CER 4.7UF 16V X7T 0805
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X7T 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BD71C475KA12K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable