GRM219R71E274JA01D is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KEMET
In Stock: 3,136
Unit Price: ¥136.00000
Datasheet
0.27 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM219R71E274JA01D

DigiKey Part Number
490-GRM219R71E274JA01DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM219R71E274JA01D
Description
CAP CER MLCC
Customer Reference
Detailed Description
0.27 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM219R71E274JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥16.13850¥64,554
Manufacturers Standard Package
Unit Price without JCT:¥16.13850
Unit Price with JCT:¥17.75235