
GCM21BR72E103KWB1L | |
|---|---|
DigiKey Part Number | 490-GCM21BR72E103KWB1LTR-ND - Tape & Reel (TR) 490-GCM21BR72E103KWB1LCT-ND - Cut Tape (CT) 490-GCM21BR72E103KWB1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21BR72E103KWB1L |
Description | CAP CER 10000PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥101.00000 | ¥101 |
| 10 | ¥62.70000 | ¥627 |
| 50 | ¥47.44000 | ¥2,372 |
| 100 | ¥42.73000 | ¥4,273 |
| 500 | ¥34.77000 | ¥17,385 |
| 1,000 | ¥32.31000 | ¥32,310 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥28.43767 | ¥85,313 |
| 6,000 | ¥26.99483 | ¥161,969 |
| 9,000 | ¥26.27189 | ¥236,447 |
| 15,000 | ¥25.47080 | ¥382,062 |
| 21,000 | ¥25.00238 | ¥525,050 |
| 30,000 | ¥24.55180 | ¥736,554 |
| Unit Price without JCT: | ¥101.00000 |
|---|---|
| Unit Price with JCT: | ¥111.10000 |

