
GRM2195C2A273JE01J | |
|---|---|
DigiKey Part Number | 490-GRM2195C2A273JE01JTR-ND - Tape & Reel (TR) 490-GRM2195C2A273JE01JCT-ND - Cut Tape (CT) 490-GRM2195C2A273JE01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2195C2A273JE01J |
Description | CAP CER 0.027UF 100V C0GNP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2195C2A273JE01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥47.00000 | ¥47 |
| 10 | ¥27.30000 | ¥273 |
| 50 | ¥19.74000 | ¥987 |
| 100 | ¥17.43000 | ¥1,743 |
| 500 | ¥13.54800 | ¥6,774 |
| 1,000 | ¥12.35100 | ¥12,351 |
| 2,500 | ¥11.09000 | ¥27,725 |
| 5,000 | ¥10.33080 | ¥51,654 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥9.42850 | ¥94,285 |
| 20,000 | ¥8.92905 | ¥178,581 |
| 30,000 | ¥8.67887 | ¥260,366 |
| 50,000 | ¥8.40162 | ¥420,081 |
| 70,000 | ¥8.23949 | ¥576,764 |
| 100,000 | ¥8.08353 | ¥808,353 |
| Unit Price without JCT: | ¥47.00000 |
|---|---|
| Unit Price with JCT: | ¥51.70000 |

