GRM1885C2A120FA01D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 12,760
Unit Price: ¥22.00000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ¥3.75530
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: ¥2.34550
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥27.96875
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥55.68525
Datasheet

Parametric Equivalent


YAGEO
In Stock: 10,487
Unit Price: ¥27.00000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 3,875
Unit Price: ¥27.00000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: ¥3.57950
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ¥16.76275
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ¥15.14973
Datasheet
12 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C2A120FA01D

DigiKey Part Number
490-13358-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM1885C2A120FA01D
Description
CAP CER 12PF 100V C0G/NP0 0603
Customer Reference
Detailed Description
12 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C2A120FA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.