
GRM1885C1H620JA01D | |
|---|---|
DigiKey Part Number | 490-1422-2-ND - Tape & Reel (TR) 490-1422-1-ND - Cut Tape (CT) 490-1422-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H620JA01D |
Description | CAP CER 62PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 62 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H620JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥20.00000 | ¥20 |
| 10 | ¥10.60000 | ¥106 |
| 50 | ¥7.40000 | ¥370 |
| 100 | ¥6.40000 | ¥640 |
| 500 | ¥4.73800 | ¥2,369 |
| 1,000 | ¥4.22300 | ¥4,223 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥3.06075 | ¥12,243 |
| 8,000 | ¥3.02663 | ¥24,213 |
| 12,000 | ¥3.00917 | ¥36,110 |
| 20,000 | ¥2.93345 | ¥58,669 |
| 28,000 | ¥2.83979 | ¥79,514 |
| 40,000 | ¥2.74973 | ¥109,989 |
| Unit Price without JCT: | ¥20.00000 |
|---|---|
| Unit Price with JCT: | ¥22.00000 |

