
GRM1885C1H5R1BA01D | |
|---|---|
DigiKey Part Number | 490-13351-2-ND - Tape & Reel (TR) 490-13351-1-ND - Cut Tape (CT) 490-13351-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H5R1BA01D |
Description | CAP CER 5.1PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 5.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H5R1BA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥22.00000 | ¥22 |
| 10 | ¥12.40000 | ¥124 |
| 50 | ¥8.72000 | ¥436 |
| 100 | ¥7.56000 | ¥756 |
| 500 | ¥5.62600 | ¥2,813 |
| 1,000 | ¥5.03100 | ¥5,031 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥4.02450 | ¥16,098 |
| 8,000 | ¥3.70425 | ¥29,634 |
| 12,000 | ¥3.54408 | ¥42,529 |
| 20,000 | ¥3.36680 | ¥67,336 |
| 28,000 | ¥3.26311 | ¥91,367 |
| 40,000 | ¥3.16345 | ¥126,538 |
| Unit Price without JCT: | ¥22.00000 |
|---|---|
| Unit Price with JCT: | ¥24.20000 |

