
GRM0335C1H5R0BA01J | |
|---|---|
DigiKey Part Number | 490-GRM0335C1H5R0BA01JTR-ND - Tape & Reel (TR) 490-GRM0335C1H5R0BA01JCT-ND - Cut Tape (CT) 490-GRM0335C1H5R0BA01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1H5R0BA01J |
Description | CAP CER 5PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1H5R0BA01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥2.70000 | ¥27 |
| 50 | ¥1.72000 | ¥86 |
| 100 | ¥1.46000 | ¥146 |
| 500 | ¥1.00800 | ¥504 |
| 1,000 | ¥0.86900 | ¥869 |
| 2,500 | ¥0.72400 | ¥1,810 |
| 5,000 | ¥0.63720 | ¥3,186 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | ¥0.46406 | ¥23,203 |
| 100,000 | ¥0.37742 | ¥37,742 |
| 150,000 | ¥0.36520 | ¥54,780 |
| 500,000 | ¥0.35344 | ¥176,720 |
| 600,000 | ¥0.34787 | ¥208,722 |
| 1,200,000 | ¥0.32913 | ¥394,956 |
| 1,250,000 | ¥0.32814 | ¥410,175 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

