10000 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R71H103MA88D

DigiKey Part Number
490-GRM155R71H103MA88DTR-ND - Tape & Reel (TR)
490-GRM155R71H103MA88DCT-ND - Cut Tape (CT)
490-GRM155R71H103MA88DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R71H103MA88D
Description
CAP CER 10000PF 50V X7R 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R71H103MA88D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38,558
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥3.30000¥33
50¥2.22000¥111
100¥1.86000¥186
500¥1.29800¥649
1,000¥1.12600¥1,126
2,500¥0.94480¥2,362
5,000¥0.83640¥4,182
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥0.76230¥7,623
20,000¥0.68775¥13,755
30,000¥0.65053¥19,516
50,000¥0.60934¥30,467
70,000¥0.58529¥40,970
100,000¥0.56213¥56,213
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000