
GRM1555C1H431JA01D | |
---|---|
DigiKey Part Number | 490-3236-2-ND - Tape & Reel (TR) 490-3236-1-ND - Cut Tape (CT) 490-3236-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H431JA01D |
Description | CAP CER 430PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 430 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H431JA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥29.00000 | ¥29 |
10 | ¥16.50000 | ¥165 |
50 | ¥11.08000 | ¥554 |
100 | ¥9.11000 | ¥911 |
500 | ¥5.21400 | ¥2,607 |
1,000 | ¥4.91500 | ¥4,915 |
2,500 | ¥4.32200 | ¥10,805 |
5,000 | ¥3.76960 | ¥18,848 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ¥2.86070 | ¥28,607 |
20,000 | ¥2.70100 | ¥54,020 |
30,000 | ¥2.17060 | ¥65,118 |
Unit Price without JCT: | ¥29.00000 |
---|---|
Unit Price with JCT: | ¥31.90000 |