
GRM1555C1H3R3WA01D | |
---|---|
DigiKey Part Number | 490-7757-2-ND - Tape & Reel (TR) 490-7757-1-ND - Cut Tape (CT) 490-7757-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H3R3WA01D |
Description | CAP CER 3.3PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 3.3 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H3R3WA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥17.00000 | ¥17 |
10 | ¥10.00000 | ¥100 |
50 | ¥6.96000 | ¥348 |
100 | ¥6.04000 | ¥604 |
500 | ¥4.20800 | ¥2,104 |
1,000 | ¥3.84800 | ¥3,848 |
2,500 | ¥2.44640 | ¥6,116 |
5,000 | ¥2.41580 | ¥12,079 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ¥2.05260 | ¥20,526 |
20,000 | ¥1.86515 | ¥37,303 |
30,000 | ¥1.85537 | ¥55,661 |
50,000 | ¥1.84424 | ¥92,212 |
70,000 | ¥1.83753 | ¥128,627 |
100,000 | ¥1.83093 | ¥183,093 |
120,000 | ¥1.82913 | ¥219,496 |
Unit Price without JCT: | ¥17.00000 |
---|---|
Unit Price with JCT: | ¥18.70000 |