
GRM1555C1H1R6CA01D | |
|---|---|
DigiKey Part Number | 490-5929-2-ND - Tape & Reel (TR) 490-5929-1-ND - Cut Tape (CT) 490-5929-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H1R6CA01D |
Description | CAP CER 1.6PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 1.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H1R6CA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥5.50000 | ¥55 |
| 50 | ¥3.68000 | ¥184 |
| 100 | ¥3.13000 | ¥313 |
| 500 | ¥2.23000 | ¥1,115 |
| 1,000 | ¥1.95400 | ¥1,954 |
| 2,500 | ¥1.66320 | ¥4,158 |
| 5,000 | ¥1.48940 | ¥7,447 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥1.30820 | ¥13,082 |
| 20,000 | ¥1.19425 | ¥23,885 |
| 30,000 | ¥1.13720 | ¥34,116 |
| 50,000 | ¥1.07410 | ¥53,705 |
| 70,000 | ¥1.03720 | ¥72,604 |
| 100,000 | ¥1.00175 | ¥100,175 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

