
GRM1555C1H160GA01D | |
---|---|
DigiKey Part Number | 490-11377-2-ND - Tape & Reel (TR) 490-11377-1-ND - Cut Tape (CT) 490-11377-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H160GA01D |
Description | CAP CER 16PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 16 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H160GA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥19.00000 | ¥19 |
10 | ¥10.20000 | ¥102 |
50 | ¥7.10000 | ¥355 |
100 | ¥6.14000 | ¥614 |
500 | ¥4.54200 | ¥2,271 |
1,000 | ¥4.05000 | ¥4,050 |
2,500 | ¥3.13000 | ¥7,825 |
5,000 | ¥3.09300 | ¥15,465 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ¥2.38920 | ¥23,892 |
20,000 | ¥2.19940 | ¥43,988 |
30,000 | ¥2.18827 | ¥65,648 |
50,000 | ¥2.17554 | ¥108,777 |
70,000 | ¥2.16789 | ¥151,752 |
100,000 | ¥2.16038 | ¥216,038 |
120,000 | ¥2.15678 | ¥258,814 |
240,000 | ¥2.14425 | ¥514,620 |
Unit Price without JCT: | ¥19.00000 |
---|---|
Unit Price with JCT: | ¥20.90000 |