
GRM1555C1H150JA01J | |
---|---|
DigiKey Part Number | 490-11376-2-ND - Tape & Reel (TR) 490-11376-1-ND - Cut Tape (CT) 490-11376-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H150JA01J |
Description | CAP CER 15PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H150JA01J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥16.00000 | ¥16 |
10 | ¥3.80000 | ¥38 |
50 | ¥2.52000 | ¥126 |
100 | ¥2.15000 | ¥215 |
500 | ¥1.50400 | ¥752 |
1,000 | ¥1.31100 | ¥1,311 |
2,500 | ¥1.10560 | ¥2,764 |
5,000 | ¥0.98320 | ¥4,916 |
Quantity | Unit Price | Ext Price |
---|---|---|
50,000 | ¥0.74686 | ¥37,343 |
100,000 | ¥0.57547 | ¥57,547 |
150,000 | ¥0.54891 | ¥82,336 |
250,000 | ¥0.54750 | ¥136,875 |
Unit Price without JCT: | ¥16.00000 |
---|---|
Unit Price with JCT: | ¥17.60000 |