
GRM1555C1ER20WA01D | |
|---|---|
DigiKey Part Number | 490-GRM1555C1ER20WA01DTR-ND - Tape & Reel (TR) 490-GRM1555C1ER20WA01DCT-ND - Cut Tape (CT) 490-GRM1555C1ER20WA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1ER20WA01D |
Description | CAP CER 0.2PF 25V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 0.2 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1ER20WA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥27.00000 | ¥27 |
| 10 | ¥15.30000 | ¥153 |
| 50 | ¥10.78000 | ¥539 |
| 100 | ¥9.42000 | ¥942 |
| 500 | ¥7.10600 | ¥3,553 |
| 1,000 | ¥6.39400 | ¥6,394 |
| 2,500 | ¥5.68120 | ¥14,203 |
| 5,000 | ¥5.26860 | ¥26,343 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥4.76140 | ¥47,614 |
| 20,000 | ¥4.61050 | ¥92,210 |
| 30,000 | ¥4.45497 | ¥133,649 |
| 50,000 | ¥4.28388 | ¥214,194 |
| 70,000 | ¥3.88421 | ¥271,895 |
| 100,000 | ¥3.87602 | ¥387,602 |
| Unit Price without JCT: | ¥27.00000 |
|---|---|
| Unit Price with JCT: | ¥29.70000 |

