
GRM1555C1E200JA01D | |
|---|---|
DigiKey Part Number | 490-11364-2-ND - Tape & Reel (TR) 490-11364-1-ND - Cut Tape (CT) 490-11364-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1E200JA01D |
Description | CAP CER 20PF 25V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 20 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1E200JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥7.80000 | ¥78 |
| 50 | ¥5.28000 | ¥264 |
| 100 | ¥4.53000 | ¥453 |
| 500 | ¥3.28400 | ¥1,642 |
| 1,000 | ¥2.90100 | ¥2,901 |
| 2,500 | ¥2.50080 | ¥6,252 |
| 5,000 | ¥2.25920 | ¥11,296 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥2.00220 | ¥20,022 |
| 20,000 | ¥1.84390 | ¥36,878 |
| 30,000 | ¥1.76473 | ¥52,942 |
| 50,000 | ¥1.67704 | ¥83,852 |
| 70,000 | ¥1.62577 | ¥113,804 |
| 100,000 | ¥1.57650 | ¥157,650 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

