
GRM15-KIT-X5R-X7R-DE | |
---|---|
DigiKey Part Number | 490-12152-ND |
Manufacturer | |
Manufacturer Product Number | GRM15-KIT-X5R-X7R-DE |
Description | CAP KIT CER 1000PF-10UF 1340PCS |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 1000pF ~ 10µF 4 ~ 100V Surface Mount, MLCC 1340 Pieces (67 Values - 20 Each) |
EDA/CAD Models | GRM15-KIT-X5R-X7R-DE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Book | |
Part Status | Obsolete | |
Kit Type | Ceramic | |
Capacitance Range | 1000pF ~ 10µF | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | 4 ~ 100V | |
Tolerance | ±10%, ±20% | |
Applications | General Purpose | |
Features | - | |
Quantity | 1340 Pieces (67 Values - 20 Each) | |
Packages Included | 0402 (1005 Metric) | |
Base Product Number |