
GRM033R61A103MA01D | |
|---|---|
DigiKey Part Number | 490-GRM033R61A103MA01DTR-ND - Tape & Reel (TR) 490-GRM033R61A103MA01DCT-ND - Cut Tape (CT) 490-GRM033R61A103MA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R61A103MA01D |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R61A103MA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥2.20000 | ¥22 |
| 50 | ¥1.40000 | ¥70 |
| 100 | ¥1.16000 | ¥116 |
| 500 | ¥0.79000 | ¥395 |
| 1,000 | ¥0.67800 | ¥678 |
| 2,500 | ¥0.56080 | ¥1,402 |
| 5,000 | ¥0.49000 | ¥2,450 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥0.39180 | ¥5,877 |
| 30,000 | ¥0.35080 | ¥10,524 |
| 45,000 | ¥0.33033 | ¥14,865 |
| 75,000 | ¥0.30768 | ¥23,076 |
| 105,000 | ¥0.29444 | ¥30,916 |
| 150,000 | ¥0.28173 | ¥42,260 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

