
GCJ188R71E123KA01D | |
|---|---|
DigiKey Part Number | 490-GCJ188R71E123KA01DTR-ND - Tape & Reel (TR) 490-GCJ188R71E123KA01DCT-ND - Cut Tape (CT) 490-GCJ188R71E123KA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ188R71E123KA01D |
Description | CAP CER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ188R71E123KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥20.00000 | ¥20 |
| 10 | ¥10.90000 | ¥109 |
| 50 | ¥7.60000 | ¥380 |
| 100 | ¥6.57000 | ¥657 |
| 500 | ¥4.84600 | ¥2,423 |
| 1,000 | ¥4.32100 | ¥4,321 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥3.43350 | ¥13,734 |
| 8,000 | ¥3.15025 | ¥25,202 |
| 12,000 | ¥3.00842 | ¥36,101 |
| 20,000 | ¥2.85155 | ¥57,031 |
| 28,000 | ¥2.75975 | ¥77,273 |
| 40,000 | ¥2.67155 | ¥106,862 |
| Unit Price without JCT: | ¥20.00000 |
|---|---|
| Unit Price with JCT: | ¥22.00000 |

