
GRM0335C2AR20WA01J | |
|---|---|
DigiKey Part Number | 490-GRM0335C2AR20WA01JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM0335C2AR20WA01J |
Description | CAP CER 0.2PF 100V C0G 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.2 pF 100V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C2AR20WA01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | ¥1.15816 | ¥57,908 |
| Unit Price without JCT: | ¥1.15816 |
|---|---|
| Unit Price with JCT: | ¥1.27398 |

