
GRM0335C1H7R5BA01D | |
|---|---|
DigiKey Part Number | 490-11342-2-ND - Tape & Reel (TR) 490-11342-1-ND - Cut Tape (CT) 490-11342-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1H7R5BA01D |
Description | CAP CER 7.5PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1H7R5BA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥2.70000 | ¥27 |
| 50 | ¥1.76000 | ¥88 |
| 100 | ¥1.49000 | ¥149 |
| 500 | ¥1.02600 | ¥513 |
| 1,000 | ¥0.88600 | ¥886 |
| 2,500 | ¥0.73760 | ¥1,844 |
| 5,000 | ¥0.64960 | ¥3,248 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥0.54407 | ¥8,161 |
| 30,000 | ¥0.49793 | ¥14,938 |
| 45,000 | ¥0.47096 | ¥21,193 |
| 75,000 | ¥0.46667 | ¥35,000 |
| 105,000 | ¥0.42365 | ¥44,483 |
| 150,000 | ¥0.40689 | ¥61,033 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

