
GRM0335C1H510GA01D | |
|---|---|
DigiKey Part Number | 490-11333-2-ND - Tape & Reel (TR) 490-11333-1-ND - Cut Tape (CT) 490-11333-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1H510GA01D |
Description | CAP CER 51PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 51 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1H510GA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥2.50000 | ¥25 |
| 50 | ¥1.62000 | ¥81 |
| 100 | ¥1.36000 | ¥136 |
| 500 | ¥0.93600 | ¥468 |
| 1,000 | ¥0.80400 | ¥804 |
| 2,500 | ¥0.66760 | ¥1,669 |
| 5,000 | ¥0.58560 | ¥2,928 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥0.47140 | ¥7,071 |
| 30,000 | ¥0.42380 | ¥12,714 |
| 45,000 | ¥0.40004 | ¥18,002 |
| 75,000 | ¥0.37371 | ¥28,028 |
| 105,000 | ¥0.35835 | ¥37,627 |
| 150,000 | ¥0.34358 | ¥51,537 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

