33 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0335C1H330GA01D

DigiKey Part Number
490-11325-2-ND - Tape & Reel (TR)
490-11325-1-ND - Cut Tape (CT)
490-11325-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM0335C1H330GA01D
Description
CAP CER 33PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
33 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0335C1H330GA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 926,012
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥2.70000¥27
50¥1.72000¥86
100¥1.46000¥146
500¥1.00800¥504
1,000¥0.86900¥869
2,500¥0.72400¥1,810
5,000¥0.63720¥3,186
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000¥0.36560¥5,484
30,000¥0.36083¥10,825
45,000¥0.35838¥16,127
75,000¥0.35556¥26,667
105,000¥0.35389¥37,158
150,000¥0.35221¥52,832
180,000¥0.35142¥63,256
360,000¥0.34866¥125,518
375,000¥0.34850¥130,687
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000