
GRM0335C1H240GA01D | |
|---|---|
DigiKey Part Number | 490-GRM0335C1H240GA01DTR-ND - Tape & Reel (TR) 490-GRM0335C1H240GA01DCT-ND - Cut Tape (CT) 490-GRM0335C1H240GA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1H240GA01D |
Description | CAP CER 24PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1H240GA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥2.80000 | ¥28 |
| 50 | ¥1.82000 | ¥91 |
| 100 | ¥1.54000 | ¥154 |
| 500 | ¥1.05800 | ¥529 |
| 1,000 | ¥0.91200 | ¥912 |
| 2,500 | ¥0.76040 | ¥1,901 |
| 5,000 | ¥0.66920 | ¥3,346 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥0.46767 | ¥7,015 |
| 30,000 | ¥0.42037 | ¥12,611 |
| 45,000 | ¥0.39676 | ¥17,854 |
| 75,000 | ¥0.37061 | ¥27,796 |
| 105,000 | ¥0.35533 | ¥37,310 |
| 150,000 | ¥0.34067 | ¥51,100 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

