Upgrade
Upgrade
Upgrade

GRM0335C1E430JA01D | |
|---|---|
DigiKey Part Number | 490-GRM0335C1E430JA01DTR-ND - Tape & Reel (TR) 490-GRM0335C1E430JA01DCT-ND - Cut Tape (CT) 490-GRM0335C1E430JA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1E430JA01D |
Description | CAP CER 43PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 43 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1E430JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥2.30000 | ¥23 |
| 50 | ¥1.50000 | ¥75 |
| 100 | ¥1.26000 | ¥126 |
| 500 | ¥0.86000 | ¥430 |
| 1,000 | ¥0.74100 | ¥741 |
| 2,500 | ¥0.61280 | ¥1,532 |
| 5,000 | ¥0.53720 | ¥2,686 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥0.43087 | ¥6,463 |
| 30,000 | ¥0.38660 | ¥11,598 |
| 45,000 | ¥0.36451 | ¥16,403 |
| 75,000 | ¥0.34001 | ¥25,501 |
| 105,000 | ¥0.32572 | ¥34,201 |
| 150,000 | ¥0.31199 | ¥46,798 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |


