1000 pF ±10% 10V Ceramic Capacitor X5R 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM022R61A102KE19L

DigiKey Part Number
490-GRM022R61A102KE19LTR-ND - Tape & Reel (TR)
490-GRM022R61A102KE19LCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GRM022R61A102KE19L
Description
CAP CER 1000PF 10V X5R 01005
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 10V Ceramic Capacitor X5R 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM022R61A102KE19L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,025
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥3.80000¥38
50¥2.56000¥128
100¥2.16000¥216
500¥1.51600¥758
1,000¥1.31800¥1,318
2,500¥1.10960¥2,774
5,000¥0.98420¥4,921
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000¥0.65868¥26,347
80,000¥0.60641¥48,513
120,000¥0.58025¥69,630
200,000¥0.55129¥110,258
280,000¥0.53436¥149,621
400,000¥0.51808¥207,232
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000