
GRM0225C1H8R0DA03L | |
|---|---|
DigiKey Part Number | 490-GRM0225C1H8R0DA03LTR-ND - Tape & Reel (TR) 490-GRM0225C1H8R0DA03LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GRM0225C1H8R0DA03L |
Description | CAP CER 8PF 50V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0225C1H8R0DA03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥3.20000 | ¥32 |
| 50 | ¥2.12000 | ¥106 |
| 100 | ¥1.79000 | ¥179 |
| 500 | ¥1.24000 | ¥620 |
| 1,000 | ¥1.07600 | ¥1,076 |
| 2,500 | ¥0.90160 | ¥2,254 |
| 5,000 | ¥0.79740 | ¥3,987 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | ¥0.61930 | ¥24,772 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

