
GRM0225C1E470GA02L | |
|---|---|
DigiKey Part Number | 490-10133-2-ND - Tape & Reel (TR) 490-10133-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GRM0225C1E470GA02L |
Description | CAP CER 47PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±2% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0225C1E470GA02L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±2% | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥6.50000 | ¥65 |
| 50 | ¥4.42000 | ¥221 |
| 100 | ¥3.79000 | ¥379 |
| 500 | ¥2.72600 | ¥1,363 |
| 1,000 | ¥2.40000 | ¥2,400 |
| 2,500 | ¥2.05600 | ¥5,140 |
| 5,000 | ¥1.85000 | ¥9,250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | ¥0.86965 | ¥34,786 |
| 80,000 | ¥0.80506 | ¥64,405 |
| 120,000 | ¥0.77275 | ¥92,730 |
| 200,000 | ¥0.73695 | ¥147,390 |
| 280,000 | ¥0.71604 | ¥200,491 |
| 400,000 | ¥0.69591 | ¥278,364 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

