GRM0225C1E160JA03L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ¥0.80338
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ¥7.89328
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 40,000
Unit Price: ¥17.00000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 74,620
Unit Price: ¥17.00000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ¥8.49180
Datasheet
16 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0225C1E160JA03L

DigiKey Part Number
490-GRM0225C1E160JA03LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM0225C1E160JA03L
Description
CAP CER MLCC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
16 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0225C1E160JA03L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000¥0.59673¥23,869
Manufacturers Standard Package
Unit Price without JCT:¥0.59673
Unit Price with JCT:¥0.65640