130 pF ±2% 250V Ceramic Capacitor X8G 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GQM2195G2E131GB12D

DigiKey Part Number
490-GQM2195G2E131GB12DTR-ND - Tape & Reel (TR)
490-GQM2195G2E131GB12DCT-ND - Cut Tape (CT)
490-GQM2195G2E131GB12DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GQM2195G2E131GB12D
Description
CAP CER 130PF 250V X8G 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
130 pF ±2% 250V Ceramic Capacitor X8G 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GQM2195G2E131GB12D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,366
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥214.00000¥214
10¥139.30000¥1,393
50¥109.74000¥5,487
100¥100.63000¥10,063
500¥85.22400¥42,612
1,000¥80.45700¥80,457
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥69.60675¥278,427
8,000¥67.06363¥536,509
12,000¥65.78917¥789,470
20,000¥64.37650¥1,287,530
Manufacturers Standard Package
Unit Price without JCT:¥214.00000
Unit Price with JCT:¥235.40000