
GQM1875C2ER60BB12D | |
|---|---|
DigiKey Part Number | 490-GQM1875C2ER60BB12DTR-ND - Tape & Reel (TR) 490-GQM1875C2ER60BB12DCT-ND - Cut Tape (CT) 490-GQM1875C2ER60BB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1875C2ER60BB12D |
Description | CAP CER 0.6PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.6 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1875C2ER60BB12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥63.00000 | ¥63 |
| 10 | ¥37.70000 | ¥377 |
| 50 | ¥27.76000 | ¥1,388 |
| 100 | ¥24.70000 | ¥2,470 |
| 500 | ¥19.55200 | ¥9,776 |
| 1,000 | ¥17.96200 | ¥17,962 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥15.13675 | ¥60,547 |
| 8,000 | ¥14.27775 | ¥114,222 |
| 12,000 | ¥13.84767 | ¥166,172 |
| 20,000 | ¥13.37100 | ¥267,420 |
| 28,000 | ¥13.09229 | ¥366,584 |
| 40,000 | ¥12.82420 | ¥512,968 |
| Unit Price without JCT: | ¥63.00000 |
|---|---|
| Unit Price with JCT: | ¥69.30000 |

