
GQM1555C2D5R4WB01J | |
|---|---|
DigiKey Part Number | 490-GQM1555C2D5R4WB01JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GQM1555C2D5R4WB01J |
Description | CAP CER 5.4PF 200V C0G 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.4 pF 200V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GQM1555C2D5R4WB01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | ¥21.31552 | ¥1,065,776 |
| Unit Price without JCT: | ¥21.31552 |
|---|---|
| Unit Price with JCT: | ¥23.44707 |

