
GMA05XR60J104ME12T | |
|---|---|
DigiKey Part Number | 490-13412-ND |
Manufacturer | |
Manufacturer Product Number | GMA05XR60J104ME12T |
Description | CAP CER 0.1UF 6.3V X5R 0202 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 6.3V Ceramic Capacitor X5R 0202 (0505 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Bonding Mountable | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0202 (0505 Metric) | |
Size / Dimension | 0.020" L x 0.020" W (0.50mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.016" (0.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ¥182.18500 | ¥72,874 |
| 800 | ¥173.61000 | ¥138,888 |
| 1,200 | ¥169.31417 | ¥203,177 |
| 2,000 | ¥164.55300 | ¥329,106 |
| 2,800 | ¥161.76964 | ¥452,955 |
| 4,000 | ¥159.09200 | ¥636,368 |
| Unit Price without JCT: | ¥182.18500 |
|---|---|
| Unit Price with JCT: | ¥200.40350 |

