0.68 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM1555C1HR68BB01D

DigiKey Part Number
490-GJM1555C1HR68BB01DTR-ND - Tape & Reel (TR)
490-GJM1555C1HR68BB01DCT-ND - Cut Tape (CT)
490-GJM1555C1HR68BB01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM1555C1HR68BB01D
Description
CAP CER 0.68PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.68 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM1555C1HR68BB01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.1pF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,289
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥18.00000¥18
10¥9.60000¥96
50¥6.68000¥334
100¥5.75000¥575
500¥4.22200¥2,111
1,000¥3.75100¥3,751
2,500¥3.25640¥8,141
5,000¥2.95940¥14,797
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥2.24930¥22,493
20,000¥2.07640¥41,528
30,000¥1.98980¥59,694
50,000¥1.89392¥94,696
70,000¥1.83787¥128,651
100,000¥1.78397¥178,397
Manufacturers Standard Package
Unit Price without JCT:¥18.00000
Unit Price with JCT:¥19.80000