
GJM1555C1H2R1BB01D | |
|---|---|
DigiKey Part Number | 490-11206-2-ND - Tape & Reel (TR) 490-11206-1-ND - Cut Tape (CT) 490-11206-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H2R1BB01D |
Description | CAP CER 2.1PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H2R1BB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥8.10000 | ¥81 |
| 50 | ¥5.54000 | ¥277 |
| 100 | ¥4.78000 | ¥478 |
| 500 | ¥3.48000 | ¥1,740 |
| 1,000 | ¥3.08200 | ¥3,082 |
| 2,500 | ¥2.66440 | ¥6,661 |
| 5,000 | ¥2.45080 | ¥12,254 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥2.25120 | ¥22,512 |
| 20,000 | ¥2.07810 | ¥41,562 |
| 30,000 | ¥1.99153 | ¥59,746 |
| 50,000 | ¥1.89562 | ¥94,781 |
| 70,000 | ¥1.89533 | ¥132,673 |
| 100,000 | ¥1.78564 | ¥178,564 |
| 120,000 | ¥1.76012 | ¥211,214 |
| 240,000 | ¥1.67413 | ¥401,791 |
| 250,000 | ¥1.66956 | ¥417,390 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |


