
GJM1555C1H1R5BB01J | |
|---|---|
DigiKey Part Number | 490-GJM1555C1H1R5BB01JTR-ND - Tape & Reel (TR) 490-GJM1555C1H1R5BB01JCT-ND - Cut Tape (CT) 490-GJM1555C1H1R5BB01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H1R5BB01J |
Description | CAP CER 1.5PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H1R5BB01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥9.60000 | ¥96 |
| 50 | ¥6.62000 | ¥331 |
| 100 | ¥5.70000 | ¥570 |
| 500 | ¥4.17800 | ¥2,089 |
| 1,000 | ¥3.71300 | ¥3,713 |
| 2,500 | ¥3.22120 | ¥8,053 |
| 5,000 | ¥2.92680 | ¥14,634 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | ¥1.94696 | ¥97,348 |
| 100,000 | ¥1.83479 | ¥183,479 |
| 150,000 | ¥1.77862 | ¥266,793 |
| 250,000 | ¥1.71636 | ¥429,090 |
| 350,000 | ¥1.67996 | ¥587,986 |
| 500,000 | ¥1.64496 | ¥822,480 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

