Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM1555C1H150JB01J

DigiKey Part Number
490-GJM1555C1H150JB01JTR-ND - Tape & Reel (TR)
490-GJM1555C1H150JB01JCT-ND - Cut Tape (CT)
490-GJM1555C1H150JB01JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM1555C1H150JB01J
Description
CAP CER 15PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM1555C1H150JB01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42,005
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥21.00000¥21
10¥11.50000¥115
50¥8.02000¥401
100¥6.95000¥695
500¥5.04600¥2,523
1,000¥4.34200¥4,342
2,500¥4.05400¥10,135
5,000¥3.70820¥18,541
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000¥2.78988¥139,494
100,000¥2.74554¥274,554
Manufacturers Standard Package
Unit Price without JCT:¥21.00000
Unit Price with JCT:¥23.10000