
GJM0335C1HR39WB01D | |
|---|---|
DigiKey Part Number | 490-17135-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GJM0335C1HR39WB01D |
Description | CAP CER 0.39PF 50V C0G/NP0 0201 |
Customer Reference | |
Detailed Description | 0.39 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1HR39WB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥23.00000 | ¥23 |
| 10 | ¥12.80000 | ¥128 |
| 50 | ¥8.92000 | ¥446 |
| 100 | ¥7.75000 | ¥775 |
| 500 | ¥5.77600 | ¥2,888 |
| 1,000 | ¥5.17200 | ¥5,172 |
| 2,500 | ¥4.53600 | ¥11,340 |
| Unit Price without JCT: | ¥23.00000 |
|---|---|
| Unit Price with JCT: | ¥25.30000 |

