
GJM0335C1HR30BB01D | |
|---|---|
DigiKey Part Number | 490-GJM0335C1HR30BB01DTR-ND - Tape & Reel (TR) 490-GJM0335C1HR30BB01DCT-ND - Cut Tape (CT) 490-GJM0335C1HR30BB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1HR30BB01D |
Description | CAP CER 0.3PF 50V C0G 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1HR30BB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥6.30000 | ¥63 |
| 50 | ¥4.28000 | ¥214 |
| 100 | ¥3.67000 | ¥367 |
| 500 | ¥2.63000 | ¥1,315 |
| 1,000 | ¥2.31300 | ¥2,313 |
| 2,500 | ¥1.97960 | ¥4,949 |
| 5,000 | ¥1.77960 | ¥8,898 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥1.48900 | ¥22,335 |
| 30,000 | ¥1.37197 | ¥41,159 |
| 45,000 | ¥1.31338 | ¥59,102 |
| 75,000 | ¥1.24852 | ¥93,639 |
| 105,000 | ¥1.21061 | ¥127,114 |
| 150,000 | ¥1.17415 | ¥176,122 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

