
GJM1555C1H3R1BB01D | |
|---|---|
DigiKey Part Number | 490-GJM1555C1H3R1BB01DTR-ND - Tape & Reel (TR) 490-GJM1555C1H3R1BB01DCT-ND - Cut Tape (CT) 490-GJM1555C1H3R1BB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H3R1BB01D |
Description | CAP CER 3.1PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H3R1BB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥8.10000 | ¥81 |
| 50 | ¥5.54000 | ¥277 |
| 100 | ¥4.76000 | ¥476 |
| 500 | ¥3.47000 | ¥1,735 |
| 1,000 | ¥3.07500 | ¥3,075 |
| 2,500 | ¥2.65720 | ¥6,643 |
| 5,000 | ¥2.40700 | ¥12,035 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥2.14050 | ¥21,405 |
| 20,000 | ¥2.07245 | ¥41,449 |
| 30,000 | ¥1.98600 | ¥59,580 |
| 50,000 | ¥1.89030 | ¥94,515 |
| 70,000 | ¥1.83436 | ¥128,405 |
| 100,000 | ¥1.78057 | ¥178,057 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |


